S9S12VR48AF0CLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9448AC

DigiKey Part Number
MPC9448AC-ND
Manufacturer
Manufacturer Product Number
MPC9448AC
Description
IC CLK BUFFER 2:12 350MHZ 32LQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:12 350 MHz 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:12
Differential - Input:Output
Yes/No
Input
LVCMOS, LVPECL
Output
LVCMOS
Frequency - Max
350 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.