
MPC9449AE | |
---|---|
DigiKey Part Number | MPC9449AE-ND |
Manufacturer | |
Manufacturer Product Number | MPC9449AE |
Description | IC CLK BUFFER 3:15 200MHZ 52TQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 3:15 200 MHz 52-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider, Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:15 | |
Differential - Input:Output | Yes/No | |
Input | LVCMOS, LVPECL | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-TQFP (10x10) | |
Base Product Number |