Similar

MPX4400AP | |
|---|---|
DigiKey Part Number | MPX4400AP-ND |
Manufacturer | |
Manufacturer Product Number | MPX4400AP |
Description | SENSOR 58.02PSIA |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.85V ~ 5.35V | |
Port Size | - | |
Port Style | - | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 58.02PSI (400kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |


