
NCX2220GT,115 | |
---|---|
DigiKey Part Number | 568-12368-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCX2220GT,115 |
Description | IC COMPARATOR 2 GEN PUR 8XSON |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.3V ~ 5.5V | |
Voltage - Input Offset (Max) | 30mV @ 5.5V | |
Current - Input Bias (Max) | 1pA | |
Current - Output (Typ) | 68mA | |
Current - Quiescent (Max) | 5µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 0.8µs | |
Hysteresis | 9mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-XFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |