12-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P1100UKZ

DigiKey Part Number
568-11547-2-ND - Tape & Reel (TR)
568-11547-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NX5P1100UKZ
Description
IC PWR SWITCH 1:1 12WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 1A 12-WLCSP (1.6x1.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
12-WLCSP (1.6x1.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 845
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,67900 €6,79 €
250,61400 €15,35 €
1000,54210 €54,21 €
2500,50780 €126,95 €
5000,48704 €243,52 €
1 0000,46998 €469,98 €
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €