
OM13314,598 | |
|---|---|
DigiKey Part Number | 568-7587-ND |
Manufacturer | |
Manufacturer Product Number | OM13314,598 |
Description | EVAL BOARD FOR TDA5051A |
Customer Reference | |
Detailed Description | TDA5051A - Modem, Lighting Control Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Modem, Lighting Control | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TDA5051A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

