
PCF8591T/2,518 | |
|---|---|
DigiKey Part Number | 568-1088-2-ND - Tape & Reel (TR) 568-1088-1-ND - Cut Tape (CT) 568-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8591T/2,518 |
Description | IC ADC/DAC 8BIT 11.1K 16SO |
Customer Reference | |
Detailed Description | ADC, DAC 8 b 11.1k I2C, Serial 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | PCF8591T/2,518 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | ADC, DAC | |
Number of Channels | 4 | |
Resolution (Bits) | 8 b | |
Sampling Rate (Per Second) | 11.1k | |
Data Interface | I2C, Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |










