48-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA9894DUK/N2Z

DigiKey Part Number
568-15368-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TFA9894DUK/N2Z
Description
IC AMP CLSS D MONO 9.5MW 48WLCSP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 48-WLCSP (2.51x3.55)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
5.6W x 1 @ 8Ohm, 7W x 1 @ 6Ohm, 9.5W x 1 4Ohm
Voltage - Supply
2.7V ~ 5.5V
Features
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
48-WLCSP (2.51x3.55)
Package / Case
48-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.