



UJA1162A-EVB | |
|---|---|
DigiKey Part Number | 568-UJA1162A-EVB-ND |
Manufacturer | |
Manufacturer Product Number | UJA1162A-EVB |
Description | EVAL BOARD FOR UJA1162A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | UJA1162A - CAN Transceiver Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | CAN Transceiver | |
Embedded | Yes, MCU | |
Utilized IC / Part | UJA1162A | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,17000 € | 81,17 € |
| Unit Price without VAT: | 81,17000 € |
|---|---|
| Unit Price with VAT: | 100,65080 € |

