HS100E615RF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Ohmite
In Stock: 7
Unit Price: 14,66000 €
Datasheet
ARCOL, HS Series (Solder Lug)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS100E615RF

DigiKey Part Number
273-HS100E615RF-ND
Manufacturer
Manufacturer Product Number
HS100E615RF
Description
RES CHAS MNT 15 OHMS 1% 100W
Customer Reference
Detailed Description
15 Ohms ±1% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Resistance
15 Ohms
Tolerance
±1%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
Pulse Withstanding
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.567" L x 1.870" W (65.20mm x 47.50mm)
Height - Seated (Max)
0.949" (24.10mm)
Lead Style
M6 Threaded
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes