
JR0603X26E | |
|---|---|
DigiKey Part Number | 273-JR0603X26ETR-ND - Tape & Reel (TR) 273-JR0603X26ECT-ND - Cut Tape (CT) 273-JR0603X26EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JR0603X26E |
Description | 0603 26 AMP JUMPER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | JR0603X26E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,21080 € | 5,27 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,14460 € | 36,15 € |
| 500 | 0,13072 € | 65,36 € |
| 1 000 | 0,11891 € | 118,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09787 € | 489,35 € |
| 10 000 | 0,09099 € | 909,90 € |
| 15 000 | 0,08746 € | 1 311,90 € |
| 25 000 | 0,08346 € | 2 086,50 € |
| 35 000 | 0,08108 € | 2 837,80 € |
| 50 000 | 0,07875 € | 3 937,50 € |
| 60 000 | 0,07764 € | 4 658,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

