1 Ohms ±5% 200W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KABR200 1R J

DigiKey Part Number
273-KABR2001RJ-ND
Manufacturer
Manufacturer Product Number
KABR200 1R J
Description
METAL CLAD BRAKING RESISTOR 200W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 200W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance
1 Ohms
Manufacturer
Ohmite
Tolerance
±5%
Series
Power (Watts)
200W
Packaging
Box
Temperature Coefficient
±200ppm/°C
Part Status
Active
Operating Temperature
-25°C ~ 250°C
Type
Bleeder, Capacitor
Mounting Type
Screw Mount
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2017,16400 €343,28 €
Manufacturers Standard Package
Unit Price without VAT:17,16400 €
Unit Price with VAT:21,28336 €