
LVK25R003DER | |
|---|---|
DigiKey Part Number | 273-LVK25R003DERTR-ND - Tape & Reel (TR) 273-LVK25R003DERCT-ND - Cut Tape (CT) 273-LVK25R003DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R003DER |
Description | RES 0.003 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±0.5% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R003DER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,26100 € | 22,61 € |
| 25 | 1,96440 € | 49,11 € |
| 50 | 1,77840 € | 88,92 € |
| 100 | 1,62020 € | 162,02 € |
| 250 | 1,44696 € | 361,74 € |
| 500 | 1,33864 € | 669,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,24661 € | 1 246,61 € |
| 2 000 | 1,16845 € | 2 336,90 € |
| 3 000 | 1,12831 € | 3 384,93 € |
| 5 000 | 1,08291 € | 5 414,55 € |
| 7 000 | 1,06017 € | 7 421,19 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 4,16640 € |

