1 GOhms ±1% 11.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX94021007FTE

DigiKey Part Number
MOX94021007FTE-ND
Manufacturer
Manufacturer Product Number
MOX94021007FTE
Description
RES 1 GOHM 1% 10W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% 11.7W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
MOX94021007FTE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 3.031" L (8.00mm x 77.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
150,56000 €50,56 €
1535,29867 €529,48 €
3032,71900 €981,57 €
6030,52750 €1 831,65 €
10529,00171 €3 045,18 €
25526,95988 €6 874,77 €
Manufacturers Standard Package
Unit Price without VAT:50,56000 €
Unit Price with VAT:62,69440 €