
TDH35P10R0JE | |
|---|---|
DigiKey Part Number | 273-TDH35P10R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P10R0JE |
Description | RES SMD 10 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P10R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.378" W (10.10mm x 9.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 € | 11,76 € |
| 10 | 8,20800 € | 82,08 € |
| 30 | 7,08200 € | 212,46 € |
| 60 | 6,50717 € | 390,43 € |
| 120 | 6,01858 € | 722,23 € |
| 270 | 5,53963 € | 1 495,70 € |
| 510 | 5,22300 € | 2 663,73 € |
| 1 020 | 4,92793 € | 5 026,49 € |
| Unit Price without VAT: | 11,76000 € |
|---|---|
| Unit Price with VAT: | 14,58240 € |

