
TDH35P2R00JE | |
|---|---|
DigiKey Part Number | TDH35P2R00JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P2R00JE |
Description | RES SMD 2 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P2R00JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.378" W (10.10mm x 9.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 € | 14,37 € |
| 10 | 10,09700 € | 100,97 € |
| 30 | 8,74033 € | 262,21 € |
| 60 | 8,04783 € | 482,87 € |
| 120 | 7,45950 € | 895,14 € |
| 270 | 6,88278 € | 1 858,35 € |
| 510 | 6,50153 € | 3 315,78 € |
| 1 020 | 6,14628 € | 6 269,21 € |
| Unit Price without VAT: | 14,37000 € |
|---|---|
| Unit Price with VAT: | 17,81880 € |

