
TDH35P47R0JE | |
|---|---|
DigiKey Part Number | TDH35P47R0JE-ND |
Manufacturer | |
Manufacturer Product Number | TDH35P47R0JE |
Description | RES SMD 47 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TDH35P47R0JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Size / Dimension | 0.398" L x 0.378" W (10.10mm x 9.60mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 9,32500 € | 93,25 € |
| 30 | 8,06233 € | 241,87 € |
| 60 | 7,41767 € | 445,06 € |
| 120 | 6,86975 € | 824,37 € |
| 270 | 6,33263 € | 1 709,81 € |
| 510 | 5,97759 € | 3 048,57 € |
| 1 020 | 5,64676 € | 5 759,70 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 16,49200 € |

