
Category | Shape Circular |
Manufacturer Omega | Usage General Purpose |
Series | Material Ceramic |
Packaging Bag | Color White |
Part Status Active | Length 1.000" (25.40mm) |
Type Insulator | Diameter - Outside 0.188" (4.78mm) 3/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,94000 € | 98,94 € |
| Unit Price without VAT: | 98,94000 € |
|---|---|
| Unit Price with VAT: | 122,68560 € |

