
OFT010-A | |
---|---|
DigiKey Part Number | 5532-OFT010-A-ND |
Manufacturer | |
Manufacturer Product Number | OFT010-A |
Description | SENSOR HUMI/TEMP ANALOG |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog ±1.5% RH 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog | |
Output | 0V ~ 10V | |
Accuracy | ±1.5% RH | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 21.6V ~ 26.4V | |
Mounting Type | Cable | |
Operating Temperature | -25°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 277,07000 € | 277,07 € |
10 | 248,76200 € | 2 487,62 € |
25 | 235,89520 € | 5 897,38 € |
50 | 222,17020 € | 11 108,51 € |
Unit Price without VAT: | 277,07000 € |
---|---|
Unit Price with VAT: | 343,56680 € |