
OHT20T-B | |
---|---|
DigiKey Part Number | 5532-OHT20T-B-ND |
Manufacturer | |
Manufacturer Product Number | OHT20T-B |
Description | SENSOR HUMI/TEMP USB |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital ±2% 3 s Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omnielektronik | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital | |
Output | - | |
Accuracy | ±2% | |
Response Time | 3 s | |
Sensitivity | 0.01°C, 0.01% RH | |
Voltage - Supply | 5V | |
Mounting Type | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | Radial |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 272,78000 € | 272,78 € |
10 | 246,18900 € | 2 461,89 € |
25 | 231,60600 € | 5 790,15 € |
50 | 218,73900 € | 10 936,95 € |
Unit Price without VAT: | 272,78000 € |
---|---|
Unit Price with VAT: | 338,24720 € |