D4C-xx32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4C-4332

DigiKey Part Number
Z7148-ND
Manufacturer
Manufacturer Product Number
D4C-4332
Description
SWITCH SNAP ACT SPDT 0.1A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Roller Plunger
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
1800gf
Release Force
450gf
Operating Position
1.350" (34.3mm)
Pretravel
0.071" (1.8mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-10°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1177,49000 €177,49 €
10146,93900 €1 469,39 €
25136,28520 €3 407,13 €
50129,91120 €6 495,56 €
Manufacturers Standard Package
Unit Price without VAT:177,49000 €
Unit Price with VAT:220,08760 €