Solenoid Locking Interlock 3PST-2NC/1NO x 2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D4SL-N3NDG-DN

DigiKey Part Number
D4SL-N3NDG-DN-ND
Manufacturer
Manufacturer Product Number
D4SL-N3NDG-DN
Description
INTERLOCK SOLENOID LOCKING 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Solenoid Locking Interlock 3PST-2NC/1NO x 2
Datasheet
 Datasheet
EDA/CAD Models
D4SL-N3NDG-DN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Locking
Circuit
3PST-2NC/1NO x 2
Current Rating (Amps)
1.5A (AC), 220mA (DC)
Voltage Rating
120VAC, 125VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Conduit Thread Size
1/2" NPT
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cURus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1318,08000 €318,08 €
5277,40200 €1 387,01 €
Manufacturers Standard Package
Unit Price without VAT:318,08000 €
Unit Price with VAT:394,41920 €