
E3ZM-V81 2M | |
|---|---|
DigiKey Part Number | E3ZM-V812M-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-V81 2M |
Description | SENSOR RETROREFLECTIVE 12MM PNP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.472" (12mm) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-V81 2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.472" (12mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | White (450-700nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Adjustment Type | Teaching Method | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 334,00000 € | 334,00 € |
| Unit Price without VAT: | 334,00000 € |
|---|---|
| Unit Price with VAT: | 414,16000 € |

