
E5AC-TCC4A5M-000 | |
|---|---|
DigiKey Part Number | 236-E5AC-TCC4A5M-000-ND |
Manufacturer | |
Manufacturer Product Number | E5AC-TCC4A5M-000 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Controller (Type B, C, E, J, K, L, N, P, PLII, R, S, T, U) 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Temperature Controller (Type B, C, E, J, K, L, N, P, PLII, R, S, T, U) | |
Input Range | 0 ~ 20mA, 0 ~ 10V | |
Output Type | Relay | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 | |
Number of Characters Per Row | 4, 4, 4 | |
Display Type | LCD - White Characters | |
Display Characters - Height | 0.984" (25.00mm), 0.590" (15.00mm), 0.374" (9.50mm) | |
Voltage - Supply | 100 ~ 240VAC | |
Panel Cutout Dimensions | Square - 96.00mm x 96.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP66 - Dust Tight, Water Resistant | |
Features | Event Input | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,91000 € | 992,91 € |
| Unit Price without VAT: | 992,91000 € |
|---|---|
| Unit Price with VAT: | 1 231,20840 € |

