General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-T AC100/120

DigiKey Part Number
Z7600-ND
Manufacturer
Manufacturer Product Number
G7J-4A-T AC100/120
Description
RELAY GEN PURPOSE 4PST 25A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-4A-T AC100/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
21.6 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.55 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,59000 €41,59 €
1037,04300 €370,43 €
2535,37040 €884,26 €
5034,15460 €1 707,73 €
10032,98030 €3 298,03 €
25031,48836 €7 872,09 €
Manufacturers Standard Package
Unit Price without VAT:41,59000 €
Unit Price with VAT:51,57160 €