
K8AK-VW2 100-240VAC | |
|---|---|
DigiKey Part Number | Z4312-ND |
Manufacturer | |
Manufacturer Product Number | K8AK-VW2 100-240VAC |
Description | UNDR/OVR VOLT RELAY 1 TO 150 V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | K8AK-VW2 100-240VAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 1 ~ 150V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,44000 € | 212,44 € |
| 10 | 177,03000 € | 1 770,30 € |
| 25 | 165,97680 € | 4 149,42 € |
| 50 | 158,72200 € | 7 936,10 € |
| Unit Price without VAT: | 212,44000 € |
|---|---|
| Unit Price with VAT: | 263,42560 € |

