


MY2N DC48 | |
|---|---|
DigiKey Part Number | MY2NDC48-ND |
Manufacturer | |
Manufacturer Product Number | MY2N DC48 |
Description | RELAY GEN PURPOSE DPDT 5A 48V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 17.6 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 38.4 VDC | |
Must Release Voltage | 4.8 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.73 kOhms | |
Base Product Number |

