
ZFV-SC50 | |
|---|---|
DigiKey Part Number | Z10277-ND |
Manufacturer | |
Manufacturer Product Number | ZFV-SC50 |
Description | IMAGING CAMERA CHASSIS MOUNT |
Customer Reference | |
Detailed Description | Imaging Camera CCD Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Imaging Camera | |
Visual Field (Max) | 50.0mm x 46.0mm | |
Visual Field (Min) | 10.0mm x 9.2mm | |
Installation Distance | 31.0mm ~ 187.0mm | |
Resolution | - | |
Light Source | Integrated (White) | |
Scan Rate | - | |
Image Type | - | |
Sensor Type | CCD | |
Voltage - Supply | 15VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Weight | 1.1 lbs (499 g) |

