
B3W-9000-RHG2C | |
---|---|
DigiKey Part Number | Z12883-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9000-RHG2C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9000-RHG2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 10.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 1.8, 3.7 VDC | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,51000 € | 6,51 € |
10 | 5,40900 € | 54,09 € |
25 | 5,01040 € | 125,26 € |
100 | 4,47350 € | 447,35 € |
300 | 4,11263 € | 1 233,79 € |
600 | 3,91492 € | 2 348,95 € |
1 200 | 3,73954 € | 4 487,45 € |
Unit Price without VAT: | 6,51000 € |
---|---|
Unit Price with VAT: | 8,07240 € |