B5W-LA01 STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Electronics Inc-EMC Div
In Stock: 114
Unit Price: 6,57000 €
Datasheet
Optical Sensor 22.8mm ~ 70mm Analog Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 22.8mm ~ 70mm Analog Output
B5W-LA01
B5W-LA01
STD Light Convergent Reflective Sensor B5W-LA01 STD

B5W-LA01 STD

DigiKey Part Number
39-B5W-LA01STD-ND
Manufacturer
Manufacturer Product Number
B5W-LA01 STD
Description
SENSOR OPTICAL 2-10MM ANALOG
Customer Reference
Detailed Description
Optical Sensor 22.8mm ~ 70mm Analog Output
Datasheet
 Datasheet
EDA/CAD Models
B5W-LA01 STD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
22.8mm ~ 70mm
Output Type
Analog
Voltage - Supply
4.5V ~ 5.5V
Voltage - Output Difference (Typ) @ Distance
-
Voltage - Output (Typ) @ Distance
30mV @ 70mm
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes