



G6SU-2 DC9 | |
|---|---|
DigiKey Part Number | G6SU-2DC9-ND |
Manufacturer | |
Manufacturer Product Number | G6SU-2 DC9 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Latching, Single Coil |
Manufacturer Omron Electronics Inc-EMC Div | Termination Style PC Pin |
Series | Must Operate Voltage 6.75 VDC |
Packaging Tube | Operate Time 4 ms |
Part Status Active | Release Time 4 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 9VDC | Contact Material Silver (Ag), Gold (Au) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type Telecom |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 810 Ohms |
Load - Max Switching 500VA, 440W | Base Product Number |
Coil Current 11.1 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,61077 € | 2 610,77 € |
| Unit Price without VAT: | 2,61077 € |
|---|---|
| Unit Price with VAT: | 3,23735 € |

