Parametric Equivalent




G7L-1A-BJ-CB AC200/240 | |
|---|---|
DigiKey Part Number | Z11036-ND |
Manufacturer | |
Manufacturer Product Number | G7L-1A-BJ-CB AC200/240 |
Description | RELAY GEN PURPOSE SPST 30A 240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-1A-BJ-CB AC200/240 Models |
Category | Features Test Button |
Mfr | Termination Style Screw Terminal |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 150 VAC |
Part Status Active | Must Release Voltage 36 VAC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 30 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 7500VA | Relay Type |
Coil Current 10.2 mA | Coil Resistance 21 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-1A-BUB-J-CB-AC200/240 | Omron Electronics Inc-EMC Div | 0 | 39-G7L1ABUBJCBAC200240-ND | 19,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 13,65400 € | 273,08 € |
| Unit Price without VAT: | 13,65400 € |
|---|---|
| Unit Price with VAT: | 16,93096 € |


