



G7L-2A-B-CB AC100/120 | |
|---|---|
DigiKey Part Number | Z11076-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-B-CB AC100/120 |
Description | RELAY GEN PURPOSE DPST 25A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-B-CB AC100/120 Models |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 75 VAC |
Packaging Bulk | Must Release Voltage 18 VAC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 30 ms |
Coil Voltage | Operating Temperature -25°C ~ 60°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver Alloy |
Contact Rating (Current) 25 A | Approval Agency CSA, TUV, UR |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 6250VA | Coil Resistance 5.26 kOhms |
Coil Current 20.4 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,39000 € | 18,39 € |
| 20 | 15,82300 € | 316,46 € |
| 40 | 15,28025 € | 611,21 € |
| 60 | 14,97083 € | 898,25 € |
| 100 | 14,59000 € | 1 459,00 € |
| 260 | 13,90308 € | 3 614,80 € |
| 500 | 13,45132 € | 6 725,66 € |
| Unit Price without VAT: | 18,39000 € |
|---|---|
| Unit Price with VAT: | 22,80360 € |



