



XF3M(1)-0515-1B | |
---|---|
DigiKey Part Number | OR1211TR-ND - Tape & Reel (TR) OR1211CT-ND - Cut Tape (CT) OR1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-0515-1B |
Description | CONN FFC FPC 5POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-0515-1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,66700 € | 6,67 € |
25 | 0,66160 € | 16,54 € |
50 | 0,65740 € | 32,87 € |
100 | 0,65320 € | 65,32 € |
250 | 0,50860 € | 127,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 0,49682 € | 745,23 € |
4 500 | 0,48429 € | 2 179,30 € |
7 500 | 0,46715 € | 3 503,62 € |
10 500 | 0,45620 € | 4 790,10 € |
15 000 | 0,44488 € | 6 673,20 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,93000 € |