



OSTTE021104 | |
|---|---|
DigiKey Part Number | ED2748-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE021104 |
Description | TERM BLK 2POS SIDE ENTRY 7MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.276" (7.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Leaf Spring, Wire Guard |
Series | Features Interlocking (Side) |
Packaging Bulk | Operating Temperature -40°C ~ 115°C |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 2 | Clamp Material - Plating Steel, Stainless |
Pitch 0.276" (7.00mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 125 V | Base Product Number |
Wire Gauge 16-26 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ED655/2DS | On Shore Technology Inc. | 383 | ED1534-ND | 0,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,38440 € | 9,61 € |
| 50 | 0,34620 € | 17,31 € |
| 100 | 0,31280 € | 31,28 € |
| 250 | 0,27632 € | 69,08 € |
| 500 | 0,25414 € | 127,07 € |
| 1 000 | 0,23614 € | 236,14 € |
| 5 000 | 0,20722 € | 1 036,10 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

