



OSTYK22103030 | |
|---|---|
DigiKey Part Number | ED2959-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK22103030 |
Description | CONN BARRIER STRIP 3CIRC 0.25" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 16-26 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 0,99640 € | 24,91 € |
| 50 | 0,90120 € | 45,06 € |
| 100 | 0,82070 € | 82,07 € |
| 250 | 0,73528 € | 183,82 € |
| 500 | 0,68474 € | 342,37 € |
| 1 000 | 0,64443 € | 644,43 € |
| 5 000 | 0,58097 € | 2 904,85 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,95920 € |


