Fixed/Floating Point Digital Signal Processor (DSP) 50MHz 57-CABGA (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0W633-001-XTP

DigiKey Part Number
0W633-001-XTP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0W633-001-XTP
Description
IC AUDIO PROCESSOR AD/DA 57CABGA
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 50MHz 57-CABGA (5x5)
Datasheet
 Datasheet
EDA/CAD Models
0W633-001-XTP Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
16kB
Manufacturer
onsemi
Voltage - I/O
1.80V
Series
Voltage - Core
1.80V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed/Floating Point
Package / Case
57-VFBGA
Interface
I2C, I2S, PCM, SPI, UART
Supplier Device Package
57-CABGA (5x5)
Clock Rate
50MHz
Base Product Number
Non-Volatile Memory
PRAM (24kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.