
1.5KE68AG | |
---|---|
DigiKey Part Number | 2156-1.5KE68AG-ND |
Manufacturer | |
Manufacturer Product Number | 1.5KE68AG |
Description | 1500 W TRANSIENT VOLTAGE SUPPRES |
Customer Reference | |
Detailed Description | 92V Clamp 16.3A Ipp Tvs Diode Through Hole Axial |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58.1V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 92V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AD, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
908 | 0,28307 € | 257,03 € |
Unit Price without VAT: | 0,28307 € |
---|---|
Unit Price with VAT: | 0,35101 € |