
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 60 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 10 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 625 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |

