DM7405N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 4 022
Unit Price: 2,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 89 501
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 7 609
Unit Price: 2,11628 €
Datasheet
Inverter IC 6 Channel Open Collector 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM7405N

DigiKey Part Number
DM7405N-ND
Manufacturer
Manufacturer Product Number
DM7405N
Description
IC INVERTER 6CH 1-INP 14MDIP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Collector 14-MDIP
Datasheet
 Datasheet
EDA/CAD Models
DM7405N Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
-, 16mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
55ns @ 5V, 15pF
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Mounting Type
Through Hole
Number of Circuits
6
Supplier Device Package
14-MDIP
Number of Inputs
1
Package / Case
14-DIP (0.300", 7.62mm)
Features
Open Collector
Base Product Number
Voltage - Supply
4.75V ~ 5.25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN7405NRochester Electronics, LLC4 0222156-SN7405N-ND2,30000 €Direct
SN74ALS05ANRochester Electronics, LLC89 5012156-SN74ALS05AN-ND1,13000 €Similar
SN74ALS1005NSRTexas Instruments7 609296-13146-2-ND2,11628 €Similar
Obsolete
This product is no longer manufactured. View Substitutes