Similar

FAN7602BM | |
|---|---|
DigiKey Part Number | FAN7602BM-ND |
Manufacturer | |
Manufacturer Product Number | FAN7602BM |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7602BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 48 W | |
Fault Protection | Over Load, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |


