
FAN7602CMX | |
|---|---|
DigiKey Part Number | FAN7602CMXTR-ND - Tape & Reel (TR) FAN7602CMXCT-ND - Cut Tape (CT) FAN7602CMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN7602CMX |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN7602CMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 25V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 48 W | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -25°C ~ 125°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,47320 € | 11,83 € |
| 100 | 0,41560 € | 41,56 € |
| 250 | 0,38800 € | 97,00 € |
| 500 | 0,37136 € | 185,68 € |
| 1 000 | 0,35802 € | 358,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,33323 € | 833,08 € |
| 5 000 | 0,32477 € | 1 623,85 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91760 € |

