FDMS8880 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,15682 €
Datasheet

Similar


Infineon Technologies
In Stock: 4 999
Unit Price: 0,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 8
Unit Price: 0,97000 €
Datasheet

Similar


Infineon Technologies
In Stock: 3 661
Unit Price: 0,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2 489
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 167 948
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 3 271
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 333
Unit Price: 1,37000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 225
Unit Price: 0,82000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 6 497
Unit Price: 0,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 876
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19
Unit Price: 2,17000 €
Datasheet
N-Channel 30 V 13.5A (Ta), 21A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13.5A (Ta), 21A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS8880

DigiKey Part Number
FDMS8880TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS8880
Description
MOSFET N-CH 30V 13.5A/21A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta), 21A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.5mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1585 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes