
FSB50550U | |
---|---|
DigiKey Part Number | FSB50550U-ND |
Manufacturer | |
Manufacturer Product Number | FSB50550U |
Description | MOSFET IPM 500V 2A 23-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 500 V 2 A 23-PowerDIP Module (0.551", 14.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 2 A | |
Voltage | 500 V | |
Voltage - Isolation | 1500Vrms | |
Mounting Type | Through Hole | |
Package / Case | 23-PowerDIP Module (0.551", 14.00mm) | |
Base Product Number |