
KSD1616AYTA | |
|---|---|
DigiKey Part Number | KSD1616AYTACT-ND - Cut Tape (CT) KSD1616AYTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KSD1616AYTA |
Description | TRANS NPN 60V 1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 160MHz 750 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 135 @ 100mA, 2V | |
Power - Max | 750 mW | |
Frequency - Transition | 160MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29500 € | 2,95 € |
| 100 | 0,18800 € | 18,80 € |
| 500 | 0,14156 € | 70,78 € |
| 1 000 | 0,12659 € | 126,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11397 € | 227,94 € |
| 4 000 | 0,10335 € | 413,40 € |
| 6 000 | 0,09793 € | 587,58 € |
| 10 000 | 0,09184 € | 918,40 € |
| 14 000 | 0,08824 € | 1 235,36 € |
| 20 000 | 0,08473 € | 1 694,60 € |
| 50 000 | 0,07704 € | 3 852,00 € |
| 100 000 | 0,07595 € | 7 595,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,59520 € |

