MAC97A8RL1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,19033 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 36 782
Unit Price: 0,50000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11 409
Unit Price: 0,44000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 836
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 522
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 990
Unit Price: 0,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7 303
Unit Price: 0,41000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,07550 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 176
Unit Price: 0,79000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226)
TO-92

MAC97A8RL1G

DigiKey Part Number
MAC97A8RL1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAC97A8RL1G
Description
TRIAC SENS GATE 600V 0.6A TO92
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 600 mA Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
MAC97A8RL1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
600 mA
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 60Hz
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable