
MB10S | |
|---|---|
DigiKey Part Number | MB10STR-ND - Tape & Reel (TR) MB10SCT-ND - Cut Tape (CT) MB10SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10S |
Description | BRIDGE RECT 1P 1KV 500MA 4-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MB10S Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 500 mA |
Manufacturer onsemi | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case TO-269AA, 4-BESOP |
Technology Standard | Supplier Device Package 4-SOIC |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 500 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S500 | Diotec Semiconductor | 7 670 | 4878-S500CT-ND | 0,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36260 € | 36,26 € |
| 500 | 0,27908 € | 139,54 € |
| 1 000 | 0,25218 € | 252,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20185 € | 605,55 € |
| 6 000 | 0,18592 € | 1 115,52 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |











