


MC33375ST-1.8T3G | |
|---|---|
DigiKey Part Number | 488-MC33375ST-1.8T3GTR-ND - Tape & Reel (TR) 488-MC33375ST-1.8T3GCT-ND - Cut Tape (CT) 488-MC33375ST-1.8T3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33375ST-1.8T3G |
Description | IC REG LINEAR 1.8V 300MA SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | MC33375ST-1.8T3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,32640 € | 8,16 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,26480 € | 66,20 € |
| 500 | 0,25280 € | 126,40 € |
| 1 000 | 0,24291 € | 242,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22808 € | 912,32 € |
| 8 000 | 0,22257 € | 1 780,56 € |
| 12 000 | 0,21981 € | 2 637,72 € |
| 20 000 | 0,21676 € | 4 335,20 € |
| 28 000 | 0,21497 € | 6 019,16 € |
| 40 000 | 0,21325 € | 8 530,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

