MC33375ST-3.3T3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4 510
Unit Price: 0,57000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33375ST-3.3T3

DigiKey Part Number
MC33375ST-3.3T3OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC33375ST-3.3T3
Description
IC REG LINEAR 3.3V 300MA SOT-223
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
MC33375ST-3.3T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 300mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
75dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223 (TO-261)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes