3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
16 SOIC Pin View

MC74HCT4053ADR2G

DigiKey Part Number
488-MC74HCT4053ADR2GTR-ND - Tape & Reel (TR)
488-MC74HCT4053ADR2GCT-ND - Cut Tape (CT)
488-MC74HCT4053ADR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT4053ADR2G
Description
IC MUX TRPL 2:1 100OHM 16SOIC
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT4053ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
10Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
80MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
130pF
Current - Leakage (IS(off)) (Max)
200nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 31 620 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,19040 €

Other Suppliers on DigiKey

31 620In Stock
Ships from Rochester Electronics, LLC